Quantity | Price |
---|---|
1+ | $15.300 |
10+ | $14.640 |
Product Information
Product Overview
IRM-20-24 is a IRM-20 series 20W miniature AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment's. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation and meet the anti-vibration demand up to 2G. This fulfills the worldwide regulation for the low power consumption requirement for electronics. The class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/ EN 55032 Class B, the supreme EMC features keep the end electronic units f rom electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, hand-held electronic device. Approved by IEC62368-1, UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1.
- Input voltage range from 85 to 305VAC, 120 to 430VDC, output DC voltage is 24V
- Output rated current is 0.9A, output rated power is 21.6W, typical efficiency is 85%
- 2.06''x1.07''compact size, no load power consumption<lt/>0.1W, pass LPS
- EMI class B without additional components, cooling by free air convection
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 2.06 x 1.07 x 0.94inch
Technical Specifications
ITE
20W
900mA
-
-
85V AC to 264V AC
24mm
IRM-20 Series
1 Output
24VDC
-
-
Fixed
27.2mm
52.4mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate