1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      EK-U1-VCU129-G

                      Evaluation Kit, XCVU29P-L2FSGA2577E, Virtex UltraScale+ FPGA, NCNR

                      AMD EK-U1-VCU129-G
                      AMD EK-U1-VCU129-G
                      AMD EK-U1-VCU129-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoEK-U1-VCU129-G
                      Newark Part No.92AH1208
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$26,119.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26,119.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoEK-U1-VCU129-G
                      Newark Part No.92AH1208
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits-
                      Silicon Family NameVirtex UltraScale+
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Core NumberXCVU29P-L2FSGA2577E
                      Kit ContentsEval Board VCU129, OSFP/OSFP DD/OSFP+/SFP28 Looback Modules, Vivado Design Suite/Adapters/Cables
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The VCU129 board incorporates the Virtex® UltraScale+™ 58G PAM4 VU29P FPGA that integrates PAM4 transceivers to enable next-generation networking platforms. The VCU129 evaluation kit demonstrates Xilinx’s SerDes technology leadership and takes advantage of the cost-effective thermal design of Xilinx’s lidless packaging methodology. VCU129 features multiple common high-speed interconnects, on-board memories, and PCIe® Gen 3 interface. The VCU129 evaluation kit is built for designing a broad range of connectivity with high processing capability for 5G infrastructure, data centre, and test & measurement applications.

                      • Multiple 56G interfaces including SFP56, OSFP, QSFPDD, BullsEye Gen2, and SMK
                      • Multiple 28G interfaces including SFP28 and QSFP28
                      • 288MB RLDRAM3 memory and 16GB DDR4 DIMM
                      • PCIe® Gen3 x8
                      • 10/100/1000Mb/s Ethernet
                      • Full utilization of all GTM transceivers in 56G mode with FEC
                      • Superior cooling requirement with low power consumption

                      Contents

                      Evaluation board VCU129, OSFP/OSFP DD/OSFP+/SFP28 Looback modules, SMA cables, Vivado Design Suite, Ethernet cable, Micro USB cable, Power cords and adapters.

                      Notes

                      Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Virtex UltraScale+

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Eval Board VCU129, OSFP/OSFP DD/OSFP+/SFP28 Looback Modules, Vivado Design Suite/Adapters/Cables

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      -

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      XCVU29P-L2FSGA2577E

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)