1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      AMDLA1004S-R47MT

                      INDUCTOR, 0.47UH, SHIELDED, 32A ROHS COMPLIANT: YES

                      Date/Lot Code

                      ABRACON AMDLA1004S-R47MT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABRACON
                      Manufacturer Part NoAMDLA1004S-R47MT
                      Newark Part No.97AH8067
                      Product RangeAMDLA1004S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      490 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.070
                      10+$0.932
                      25+$0.861
                      50+$0.784
                      100+$0.706
                      250+$0.664
                      500+$0.635
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABRACON
                      Manufacturer Part NoAMDLA1004S-R47MT
                      Newark Part No.97AH8067
                      Product RangeAMDLA1004S Series
                      Technical Datasheet

                      Data Sheet

                      Inductance0.47µH
                      RMS Current (Irms)32A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)46A
                      Power Inductor Case11mm x 10mm x 3.8mm
                      Product RangeAMDLA1004S Series
                      Inductor Case / Package-
                      DC Resistance Max0.0015ohm
                      Inductance Tolerance± 20%
                      Product Length11mm
                      Product Width10mm
                      Product Height3.8mm
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Inductance

                      0.47µH

                      Inductor Construction

                      Shielded

                      Power Inductor Case

                      11mm x 10mm x 3.8mm

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      10mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      RMS Current (Irms)

                      32A

                      Saturation Current (Isat)

                      46A

                      Product Range

                      AMDLA1004S Series

                      DC Resistance Max

                      0.0015ohm

                      Product Length

                      11mm

                      Product Height

                      3.8mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code