Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 716 TO92
Newark Part No.09AJ6842
Product RangeTSic
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.660 |
10+ | $25.550 |
25+ | $24.790 |
50+ | $23.360 |
100+ | $21.760 |
250+ | $19.230 |
500+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$28.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 716 TO92
Newark Part No.09AJ6842
Product RangeTSic
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.07K
Sensing Accuracy Range± 0.07°C
Sensing Accuracy Range± 0.07°C
Measured Temperature Min-
Sensing Temperature Min-10°C
Measured Temperature Max-
Sensing Temperature Max60°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min2.97V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeTSic
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.07K
Sensing Accuracy Range
± 0.07°C
Sensing Temperature Min
-10°C
Sensing Temperature Max
60°C
Sensor Case Style
TO-92
Supply Voltage Min
2.97V
No. of Channels
-
Output Interface
-
Operating Temperature Max
60°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
IC Output Type
Digital
Sensing Accuracy Range
± 0.07°C
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-10°C
Product Range
TSic
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate