1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      2108991-1

                      ANTENNA, 698MHZ - 960MHZ, SMD ROHS COMPLIANT: YES

                      TE CONNECTIVITY 2108991-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2108991-1
                      Newark Part No.09AJ7685
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      728 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.316
                      10+$0.316
                      25+$0.316
                      50+$0.316
                      100+$0.316
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2108991-1
                      Newark Part No.09AJ7685
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeGSM
                      Frequency Min698MHz
                      Frequency Max960MHz
                      Antenna MountingSMD
                      Gain-
                      VSWR-
                      Input Power-
                      Input Impedance50ohm
                      Antenna Polarization-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 2108991-1

                      1 Product Found

                      Technical Specifications

                      Antenna Type

                      GSM

                      Frequency Max

                      960MHz

                      Gain

                      -

                      Input Power

                      -

                      Antenna Polarization

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      698MHz

                      Antenna Mounting

                      SMD

                      VSWR

                      -

                      Input Impedance

                      50ohm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65