1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      DMTH10H009LPSQ-13

                      MOSFET, N-CH, 100V, 15A, POWERDI5060 ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. DMTH10H009LPSQ-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMTH10H009LPSQ-13
                      Newark Part No.13AJ5639
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,005 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.700
                      10+$1.570
                      25+$1.560
                      50+$1.560
                      100+$1.550
                      250+$1.530
                      500+$1.500
                      1000+$1.480
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMTH10H009LPSQ-13
                      Newark Part No.13AJ5639
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      Channel TypeN Channel
                      Drain Source Voltage Vds100V
                      Continuous Drain Current Id15A
                      Drain Source On State Resistance0.006ohm
                      On Resistance Rds(on)0.006ohm
                      Transistor Case StylePowerDI5060
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max2.5V
                      Power Dissipation Pd1.5W
                      Power Dissipation1.5W
                      No. of Pins8Pins
                      Operating Temperature Max175°C
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      100V

                      Drain Source On State Resistance

                      0.006ohm

                      Transistor Case Style

                      PowerDI5060

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation Pd

                      1.5W

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      15A

                      On Resistance Rds(on)

                      0.006ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      2.5V

                      Power Dissipation

                      1.5W

                      Operating Temperature Max

                      175°C

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code