Print Page
V78E05-1000-SMT-TR
DC-DC CONVERTER, FIXED, ADJ, 5V ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoV78E05-1000-SMT-TR
Newark Part No.13AJ1546
Product RangeV78-1000-SMT Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoV78E05-1000-SMT-TR
Newark Part No.13AJ1546
Product RangeV78-1000-SMT Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min8V
Input Voltage DC Max36V
Depth15.24mm
Width8.5mm
Height8.25mm
Product RangeV78-1000-SMT Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
8.5mm
Product Range
V78-1000-SMT Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
8V
Depth
15.24mm
Height
8.25mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate