1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - 2.4GHz & Above ISM Band
                      Print Page

                      NRF52811-QCAA-T

                      RF Transceiver, 2 Mbps, 2.36 to 2.5 GHz, 1.7 V to 3.6 V, -91 dBm, -40 to 85 °C, QFN-32

                      NORDIC SEMICONDUCTOR NRF52811-QCAA-T
                      NORDIC SEMICONDUCTOR NRF52811-QCAA-T
                      NORDIC SEMICONDUCTOR NRF52811-QCAA-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF52811-QCAA-T
                      Newark Part No.14AJ2463
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      60 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF52811-QCAA-T
                      Newark Part No.14AJ2463
                      Technical Datasheet

                      Data Sheet

                      Data Rate2Mbps
                      RF / IF ModulationFSK
                      Frequency Min2.36GHz
                      Frequency Max2.5GHz
                      Receiving Current4.6mA
                      RF IC Case StyleQFN
                      No. of Pins32Pins
                      Supply Voltage Min1.7V
                      Supply Voltage Max3.6V
                      Transmitting Current7mA
                      Output Power (dBm)4dBm
                      Sensitivity dBm-91dBm
                      RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 2A - 4 weeks
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Data Rate

                      2Mbps

                      Frequency Min

                      2.36GHz

                      Receiving Current

                      4.6mA

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      3.6V

                      Output Power (dBm)

                      4dBm

                      RF Transceiver Applications

                      Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 2A - 4 weeks

                      RF / IF Modulation

                      FSK

                      Frequency Max

                      2.5GHz

                      RF IC Case Style

                      QFN

                      Supply Voltage Min

                      1.7V

                      Transmitting Current

                      7mA

                      Sensitivity dBm

                      -91dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)