New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3280EAUK/V+T

                      RS422/RS485 Receiver, 52Mbps, 1 Receiver, 3 to 5.5V Supply, -40 °C to 125 °C, SOT-23-5

                      Date/Lot Code

                      ANALOG DEVICES MAX3280EAUK/V+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3280EAUK/V+T
                      Newark Part No.13AJ0581
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,539 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.460
                      10+$1.870
                      25+$1.730
                      50+$1.650
                      100+$1.560
                      250+$1.470
                      500+$1.410
                      1000+$1.350
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3280EAUK/V+T
                      Newark Part No.13AJ0581
                      Technical Datasheet

                      Data Sheet

                      Device TypeRS422 / RS485 Receiver
                      IC TypeRS422 / RS485 Receiver
                      No. of Receivers1Receivers
                      IC Interface TypeRS422, RS485
                      No. of Transmitters-
                      Communication Mode-
                      Data Rate Max52Mbps
                      Driver Case StyleSOT-23
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      No. of Nodes128
                      ESD Protection±6 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX3280EAUK/V+T is a single receiver designed for RS-485 and RS-422 communication. It has true fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are opened or shorted. The receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This device features 1/4-unit-load receiver input impedance, allowing up to 128 receivers on the same bus. It is used in applications such as clock distribution, telecom racks, base stations, industrial control, local area networks, automotive.

                      • 52Mbps data rate, VL pin for connection to FPGAs/ASICs
                      • Allow up to 128 transceivers on the bus (1/4-unit-load), true fail-safe receiver
                      • Common-mode voltage range from -7V to +12V
                      • Power-supply voltage range from 3V to 5.5V
                      • Enable (high and low) pins for redundant operation
                      • Thermal protection against output short circuit
                      • Supply current is 9mA typical at (VCC = 3V to 5.5V, VL = VCC)
                      • Receiver propagation delay is 9ns typical at (CL = 15pF, VID = 2V, VCM = 0V)
                      • Receiver output is 2ns maximum at (CL = 15pF, TA = +25°C), AEC-Q100 qualified
                      • Operating temperature range from -40°C to +125°C, 5-lead SOT23 package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      RS422 / RS485 Receiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      -

                      Data Rate Max

                      52Mbps

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      SOT-23

                      No. of Nodes

                      128

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 1 - Unlimited

                      IC Type

                      RS422 / RS485 Receiver

                      IC Interface Type

                      RS422, RS485

                      Communication Mode

                      -

                      Driver Case Style

                      SOT-23

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      5Pins

                      ESD Protection

                      ±6 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found