1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      KW DELSS2.CC-BXCY-4L8N-46A8

                      LED, White, SMD, 30 mA, 3.2 V, 4.5 cd

                      AMS OSRAM GROUP KW DELSS2.CC-BXCY-4L8N-46A8
                      AMS OSRAM GROUP KW DELSS2.CC-BXCY-4L8N-46A8
                      AMS OSRAM GROUP KW DELSS2.CC-BXCY-4L8N-46A8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoKW DELSS2.CC-BXCY-4L8N-46A8
                      Newark Part No.14AJ2185
                      Product RangeOSTUNE KW DELSS2.CC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.352
                      10+$0.252
                      25+$0.231
                      50+$0.209
                      100+$0.188
                      250+$0.174
                      500+$0.159
                      1000+$0.148
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoKW DELSS2.CC-BXCY-4L8N-46A8
                      Newark Part No.14AJ2185
                      Product RangeOSTUNE KW DELSS2.CC
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingSMD
                      Bulb Size-
                      Forward Current If30mA
                      Forward Voltage3.2V
                      Luminous Intensity4.5cd
                      Viewing Angle120°
                      Lens ShapeRectangular
                      Product RangeOSTUNE KW DELSS2.CC
                      Automotive Qualification StandardAEC-Q102
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      OSTUNE® is OSRAM Opto Semiconductors’ brand family for automotive qualified LEDs offering superior light quality for ambient white illumination. OSTUNE® allows excellent colour rendering by using dedicated phosphors with high CRI from very cold white to very warm white colour temperatures. OSTUNE® E1608 benefits users from high quality of white at a very small package size. Typically used for cluster and button backlighting, electronic equipment, interior Illumination (e.g. ambient map).

                      • White SMT package, coloured diffused silicone resin
                      • EPI_sapphire chip technology
                      • Typical radiation of 120° (lambertian emitter)
                      • Colour: Cx = 0.42, Cy = 0.39 according to CIE 1931 (warm white)
                      • Corrosion robustness class: 2B
                      • AEC-Q102 qualified
                      • CRI: 90 (minimum), very small colour and brightness bins
                      • ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
                      • Supports single and multi light point applications (matrix)

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      -

                      Forward Voltage

                      3.2V

                      Viewing Angle

                      120°

                      Product Range

                      OSTUNE KW DELSS2.CC

                      MSL

                      MSL 2 - 1 year

                      LED Mounting

                      SMD

                      Forward Current If

                      30mA

                      Luminous Intensity

                      4.5cd

                      Lens Shape

                      Rectangular

                      Automotive Qualification Standard

                      AEC-Q102

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)