1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      KW DSLP31.CC-GXHX-4O9Q-Z444

                      LED, White, SMD, 60 mA, 2.9 V

                      Date/Lot Code

                      AMS OSRAM GROUP KW DSLP31.CC-GXHX-4O9Q-Z444
                      AMS OSRAM GROUP KW DSLP31.CC-GXHX-4O9Q-Z444
                      AMS OSRAM GROUP KW DSLP31.CC-GXHX-4O9Q-Z444
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoKW DSLP31.CC-GXHX-4O9Q-Z444
                      Newark Part No.14AJ2192
                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.111
                      10+$0.111
                      25+$0.111
                      50+$0.111
                      100+$0.111
                      250+$0.111
                      500+$0.111
                      1000+$0.111
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoKW DSLP31.CC-GXHX-4O9Q-Z444
                      Newark Part No.14AJ2192
                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingSMD
                      Bulb Size-
                      Forward Current If60mA
                      Forward Voltage2.9V
                      Luminous Intensity-
                      Viewing Angle-
                      Lens ShapeSquare
                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      Automotive Qualification StandardAEC-Q102
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).

                      • KW DSLP31.CC specified at 60mA
                      • White SMT package, coloured diffused silicone resin
                      • Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
                      • Corrosion robustness class: 3B
                      • AEC-Q102 qualified
                      • CRI: 90 (minimum)
                      • ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      -

                      Forward Voltage

                      2.9V

                      Viewing Angle

                      -

                      Product Range

                      OSTUNE E3030 KW DSLP31.CC

                      MSL

                      MSL 2 - 1 year

                      LED Mounting

                      SMD

                      Forward Current If

                      60mA

                      Luminous Intensity

                      -

                      Lens Shape

                      Square

                      Automotive Qualification Standard

                      AEC-Q102

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code