1. Home
                      2. LED Lighting Components
                      3. High Brightness LEDs
                      4. White High Brightness LEDs
                      Print Page

                      KW DSLP31.CC-JXJZ-4U9X-46A6

                      High Brightness LED, OSTUNE E3030 KW DSLP31.CC Series, Warm White, 71 lm, 2700 K, 200 mA

                      AMS OSRAM GROUP KW DSLP31.CC-JXJZ-4U9X-46A6
                      AMS OSRAM GROUP KW DSLP31.CC-JXJZ-4U9X-46A6
                      AMS OSRAM GROUP KW DSLP31.CC-JXJZ-4U9X-46A6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoKW DSLP31.CC-JXJZ-4U9X-46A6
                      Newark Part No.66AJ7273
                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.111
                      10+$0.111
                      25+$0.111
                      50+$0.111
                      100+$0.111
                      250+$0.111
                      500+$0.111
                      1000+$0.111
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoKW DSLP31.CC-JXJZ-4U9X-46A6
                      Newark Part No.66AJ7273
                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      Technical Datasheet

                      Data Sheet

                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      LED ColorWarm White
                      Viewing Angle-
                      Luminous Flux @ Test71lm
                      CCT2700K
                      Forward Current If Max200mA
                      Forward Voltage @ Test3.2V
                      Forward Current @ Test140mA
                      Power Dissipation Pd-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).

                      • KW DSLP31.CC specified at 140mA
                      • White SMT package, coloured diffused silicone resin
                      • Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
                      • Corrosion robustness class: 3B
                      • AEC-Q102 qualified
                      • CRI: 90 (minimum)
                      • ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)

                      Technical Specifications

                      Product Range

                      OSTUNE E3030 KW DSLP31.CC

                      Viewing Angle

                      -

                      CCT

                      2700K

                      Forward Voltage @ Test

                      3.2V

                      Power Dissipation Pd

                      -

                      LED Color

                      Warm White

                      Luminous Flux @ Test

                      71lm

                      Forward Current If Max

                      200mA

                      Forward Current @ Test

                      140mA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)