Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0912P4G001
Newark Part No.14AJ3471
Product RangeSan Ace 92W 9WPA
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $88.620 |
5+ | $84.020 |
10+ | $79.410 |
25+ | $77.520 |
50+ | $75.630 |
100+ | $73.230 |
250+ | $70.850 |
Price for:Each
Minimum: 1
Multiple: 1
$88.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0912P4G001
Newark Part No.14AJ3471
Product RangeSan Ace 92W 9WPA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM86.5CFM
Noise Rating47dBA
Power Rating6W
Rated Speed5700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating500mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min2.45m³/min
Product RangeSan Ace 92W 9WPA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
5700rpm
Current Rating
500mA
IP Rating
IP68
Product Range
San Ace 92W 9WPA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
86.5CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Air Flow - m3/min
2.45m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate