1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      204717

                      SOUNDER, AMBER, 120DBA, 32 TONE, FLASH ROHS COMPLIANT: YES

                      CLIFFORD AND SNELL 204717
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCLIFFORD AND SNELL
                      Manufacturer Part No204717
                      Newark Part No.15AJ3530
                      Product RangeYL80 Super Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$446.820
                      5+$432.300
                      10+$412.290
                      25+$392.220
                      50+$340.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $446.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCLIFFORD AND SNELL
                      Manufacturer Part No204717
                      Newark Part No.15AJ3530
                      Product RangeYL80 Super Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC230V
                      Supply Voltage VDC-
                      Module Lens ColourAmber
                      Visual Signal TypeFlashing
                      Tones32 Tone
                      IP / NEMA RatingIP65
                      Sound Pressure Level (SPL)120dBA
                      Lens Diameter-
                      External Height276.5mm
                      Connection TypeWire Leaded
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      Product RangeYL80 Super Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      Module Lens Colour

                      Amber

                      Tones

                      32 Tone

                      Sound Pressure Level (SPL)

                      120dBA

                      External Height

                      276.5mm

                      Operating Temperature Min

                      -25°C

                      Product Range

                      YL80 Super Series

                      Supply Voltage VDC

                      -

                      Visual Signal Type

                      Flashing

                      IP / NEMA Rating

                      IP65

                      Lens Diameter

                      -

                      Connection Type

                      Wire Leaded

                      Operating Temperature Max

                      55°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised