Quantity | Price |
---|---|
500+ | $0.804 |
1000+ | $0.715 |
Product Information
Product Overview
The Sabre series high current wire-to-wire and wire-to-board Connector Family with a TPA feature that prevents terminal back out in high vibration applications. The Sabre™ power connector system is ideal for robust, higher-current applications, which require design flexibility for wire- to-wire and wire-to-board configurations in both vertical and right-angle orientations. Sabre provides current ratings up to 18A per circuit at 600V and is available in a wide range of wire gauges and insulation thicknesses. The core attributes of Sabre include Optional TPA (terminal position assurance) assures that crimp terminals are fully seated in their housings and prevents accidental terminal back out, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings.
- Designed for high-current and high voltage applications
- Integral terminal position assistance (TPA) located on both male and female terminals
- Positive latch on receptacle housing prevents accidental disengagement with mating plug or header
- Anti-tangle latch on receptacle housing
- Blade-terminal design has four independent points of electrical contact
- Right-angle or vertical header configurations offer greater flexibility
Applications
Defence, Military & Aerospace, Consumer Electronics, Security, Communications & Networking, Computers & Computer Peripherals, Medical, Power Management, Industrial
Technical Specifications
Sabre 43680 Series
6Positions
Molex Sabre 43178 Series Pin Contacts
Plug
7.5mm
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate