Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-05N-AA-00
Newark Part No.36AJ4633
Product Range04015SS Series
Technical Datasheet
903 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.900 |
5+ | $9.770 |
10+ | $9.630 |
25+ | $9.420 |
50+ | $8.990 |
100+ | $8.300 |
250+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-05N-AA-00
Newark Part No.36AJ4633
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM7.4CFM
Noise Rating32dB
Power Rating900mW
Rated Speed8300rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min0.21m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
32dB
Rated Speed
8300rpm
Current Rating
180mA
IP Rating
-
Product Range
04015SS Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
7.4CFM
Power Rating
900mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Air Flow - m3/min
0.21m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate