Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12K-EA-D0
Newark Part No.36AJ4714
Product Range11925SA
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.000 |
5+ | $21.520 |
10+ | $21.040 |
25+ | $19.840 |
50+ | $19.100 |
100+ | $17.660 |
Price for:Each
Minimum: 1
Multiple: 1
$22.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12K-EA-D0
Newark Part No.36AJ4714
Product Range11925SA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM57.5CFM
Noise Rating26.5dB
Power Rating1.08W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min1.63m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
26.5dB
Rated Speed
1900rpm
Current Rating
90mA
IP Rating
-
Product Range
11925SA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
57.5CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.63m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate