1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SPM4010T-2R2M-LR

                      INDUCTOR, 2.2UH, SHIELDED, 2.6A ROHS COMPLIANT: YES

                      Date/Lot Code

                      TDK SPM4010T-2R2M-LR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoSPM4010T-2R2M-LR
                      Newark Part No.30AJ7593
                      Product RangeSPM-LR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      931 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.180
                      10+$1.010
                      25+$0.958
                      50+$0.910
                      100+$0.861
                      250+$0.853
                      1000+$0.740
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoSPM4010T-2R2M-LR
                      Newark Part No.30AJ7593
                      Product RangeSPM-LR Series
                      Technical Datasheet

                      Data Sheet

                      Inductance2.2µH
                      RMS Current (Irms)2.6A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)3.2A
                      Product RangeSPM-LR Series
                      Power Inductor Case4.4mm x 4.1mm x 1mm
                      Inductor Case / Package-
                      DC Resistance Max0.1166ohm
                      Inductance Tolerance± 20%
                      Product Length4.4mm
                      Product Width4.1mm
                      Product Height1mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      2.2µH

                      Inductor Construction

                      Shielded

                      Product Range

                      SPM-LR Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      4.1mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      2.6A

                      Saturation Current (Isat)

                      3.2A

                      Power Inductor Case

                      4.4mm x 4.1mm x 1mm

                      DC Resistance Max

                      0.1166ohm

                      Product Length

                      4.4mm

                      Product Height

                      1mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code