Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.512 |
10+ | $0.512 |
25+ | $0.512 |
50+ | $0.512 |
100+ | $0.512 |
250+ | $0.512 |
500+ | $0.512 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-060L
Newark Part No.18J4797
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate15Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product Range-
SVHCLead (23-Jan-2024)
Alternatives for HCPL-060L
3 Products Found
Product Overview
High speed LVTTL compatible 3.3V optocoupler. It is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. Suitable for use in isolated line receiver, computer-peripheral interfaces, microprocessor system interfaces, digital isolation for A/D, D/A conversion, switching power supply, instrument input/output isolation, ground loop elimination, pulse transformer replacement and field buses.
- 3.3V/5V dual supply voltages
- Low power consumption
- 15KV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
- High speed: 15MBd typical
- LVTTL/LVCMOS compatible
- Low input current capability: 5mA
- Guaranteed AC and DC performance over temperature: -40°C to +85°C
- Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
Lead (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate