1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Strain Reliefs
                      Print Page

                      3448-7964

                      Connector Accessory, Strain Relief, 7964-6500EC 0.1" IDC Socket Connector, 64 Positions

                      3M 3448-7964
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3448-7964
                      Newark Part No.94F7947
                      Product Range3448 Series
                      Also Known AsGTIN UPC EAN: 04901690063862 JE150078697
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.658
                      10+$0.628
                      25+$0.539
                      50+$0.457
                      100+$0.439
                      250+$0.396
                      500+$0.377
                      1000+$0.313
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3448-7964
                      Newark Part No.94F7947
                      Product Range3448 Series
                      Also Known AsGTIN UPC EAN: 04901690063862 JE150078697
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeStrain Relief
                      For Use With7964-6500EC 0.1" IDC Socket Connector
                      No. of Positions64Positions
                      Strain Relief MaterialStainless Steel
                      Product Range3448 Series
                      SVHCTo Be Advised

                      Alternatives for 3448-7964

                      1 Product Found

                      Product Overview

                      The 3448-7964 is a 20-position Strain Relief made of plastic. It is suitable for use with the 3M™ 7964-6500EC 0.1-inch Wiremount IDC socket connectors.

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Strain Relief

                      No. of Positions

                      64Positions

                      Product Range

                      3448 Series

                      For Use With

                      7964-6500EC 0.1" IDC Socket Connector

                      Strain Relief Material

                      Stainless Steel

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised