Print Page
Image is for illustrative purposes only. Please refer to product description.



No Longer Available
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGGP.35F.07.0060A
Newark Part No.36AJ3099
Technical Datasheet
Antenna TypePatch
Frequency Min1.574GHz
Frequency Max1.61GHz
Antenna MountingI-Pex Connector
Gain28.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
28.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.574GHz
Antenna Mounting
I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate