1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      TANGO36/1.5M/SMAM/RP/S/29

                      RF Antenna, 2.4 to 5GHz, MIMO WiFi, 8dB, 10W, 50 ohm, 1.7 VSWR

                      SIRETTA TANGO36/1.5M/SMAM/RP/S/29
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIRETTA
                      Manufacturer Part NoTANGO36/1.5M/SMAM/RP/S/29
                      Newark Part No.37AJ1317
                      Product RangeTango
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$124.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $124.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIRETTA
                      Manufacturer Part NoTANGO36/1.5M/SMAM/RP/S/29
                      Newark Part No.37AJ1317
                      Product RangeTango
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeMIMO WiFi
                      Frequency Min2.4GHz
                      Frequency Max5GHz
                      Antenna MountingRP SMA Connector
                      Gain8dB
                      VSWR1.7
                      Input Power10W
                      Input Impedance50ohm
                      Antenna PolarizationVertical
                      Product RangeTango
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Tango 36 antenna is a 3 antenna MIMO WiFi antenna for both 2.4 and 5GHz bands. The three antennas operate in the three planes thereby maximising multipath signal reception and minimising signal fade due to multipath interference. The Tango 36 is housed in a weather proof, bolt thru, 90mm dome for ceiling mounting. It is robustly built for a long and durable life. It has a zinc plated steel backing plate and stainless 12mm fixing stud. A stainless steel backing plate version is also available as a special order. The Tango 36 complements the Tango 47 LTE / 3G antenna in that the two are excellent for transportation use. The Tango 47 connects to the 3G/4G networks and through a vehicle mounted 4G / WiFi router; fast WiFi is provided to the occupants of the vehicle via the Tango 36. The Tango 36 is future proofed in that it is tuned to both 2.4 and 5GHz thereby making it very suitable for the coming 802.11ac very high speed ‘5GHz WiFi’ when more popularly available.

                      • MiMo - 3 antennas covering all 3 planes
                      • IEEE 802.11ac ready
                      • Cable: 3x Low Loss PRO100
                      • Connector: 3x SMA Male Reverse Polarity
                      • Material: ABS
                      • Dimensions (LxH): 90x40.5mm

                      Technical Specifications

                      Antenna Type

                      MIMO WiFi

                      Frequency Max

                      5GHz

                      Gain

                      8dB

                      Input Power

                      10W

                      Antenna Polarization

                      Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      2.4GHz

                      Antenna Mounting

                      RP SMA Connector

                      VSWR

                      1.7

                      Input Impedance

                      50ohm

                      Product Range

                      Tango

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65