1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      AP64501QSP-13

                      DC-DC CONV, SYNC BUCK, 570KHZ, 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. AP64501QSP-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAP64501QSP-13
                      Newark Part No.36AJ8163
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,692 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.400
                      10+$2.910
                      25+$2.790
                      50+$2.670
                      100+$2.550
                      250+$2.420
                      500+$2.370
                      1000+$2.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAP64501QSP-13
                      Newark Part No.36AJ8163
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min3.8V
                      Input Voltage Max40V
                      Output Current5A
                      Max Output Current5A
                      IC Case / PackageHSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min800mV
                      Output Voltage Max40V
                      Switching Frequency Typ570kHz
                      Efficiency85%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)
                      DC / DC Converter IC CaseHSOIC
                      Automotive Qualification StandardAEC-Q100
                      Switching Frequency570kHz

                      Technical Specifications

                      Regulator Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      40V

                      Max Output Current

                      5A

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      40V

                      Efficiency

                      85%

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      DC / DC Converter IC Case

                      HSOIC

                      Switching Frequency

                      570kHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3.8V

                      Output Current

                      5A

                      IC Case / Package

                      HSOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      800mV

                      Switching Frequency Typ

                      570kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Automotive Qualification Standard

                      AEC-Q100

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code