1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IPB060N15N5ATMA1

                      MOSFET, N-CH, 150V, 136A, TO-263 ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON IPB060N15N5ATMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIPB060N15N5ATMA1
                      Newark Part No.38AJ3752
                      Product RangeOptiMOS 5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      666 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.940
                      10+$3.580
                      25+$3.340
                      50+$2.990
                      100+$2.630
                      250+$2.590
                      500+$2.330
                      1000+$2.160
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIPB060N15N5ATMA1
                      Newark Part No.38AJ3752
                      Product RangeOptiMOS 5
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      Channel TypeN Channel
                      Drain Source Voltage Vds150V
                      Continuous Drain Current Id136A
                      On Resistance Rds(on)0.0048ohm
                      Drain Source On State Resistance0.0048ohm
                      Transistor Case StyleTO-263 (D2PAK)
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max3.8V
                      Power Dissipation250W
                      Power Dissipation Pd250W
                      No. of Pins7Pins
                      Operating Temperature Max175°C
                      Product RangeOptiMOS 5
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      150V

                      On Resistance Rds(on)

                      0.0048ohm

                      Transistor Case Style

                      TO-263 (D2PAK)

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      250W

                      No. of Pins

                      7Pins

                      Product Range

                      OptiMOS 5

                      MSL

                      MSL 1 - Unlimited

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      136A

                      Drain Source On State Resistance

                      0.0048ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      3.8V

                      Power Dissipation Pd

                      250W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code