1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      ABP2DRRN002ND2B3XX

                      PRESSURE SENSOR, DIFF, +/-2IN-H2O, DIP ROHS COMPLIANT: YES

                      HONEYWELL ABP2DRRN002ND2B3XX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoABP2DRRN002ND2B3XX
                      Newark Part No.38AJ3204
                      Product RangeABP2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 42 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$48.110
                      5+$42.230
                      10+$40.000
                      25+$37.290
                      50+$35.400
                      100+$34.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $48.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoABP2DRRN002ND2B3XX
                      Newark Part No.38AJ3204
                      Product RangeABP2 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Operating Pressure Min-2Inch-H2O
                      Operating Pressure Max2Inch-H2O
                      Supply Voltage Min3VDC
                      Port StyleDual Radial Barbed
                      Supply Voltage Max3.6VDC
                      Sensor Case / PackageDIP
                      Supply Current0.0338µA
                      No. of Pins6Pins
                      Sensor Output TypeDigital
                      Accuracy± 0.25%
                      Pressure Port TypeDual Radial Barbed, Same Side
                      Sensor MountingThrough Hole
                      Output InterfaceI2C
                      Media TypeDry Gas
                      Operating Temperature Min-40°C
                      Operating Temperature Max110°C
                      Product RangeABP2 Series
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Max

                      2Inch-H2O

                      Port Style

                      Dual Radial Barbed

                      Sensor Case / Package

                      DIP

                      No. of Pins

                      6Pins

                      Accuracy

                      ± 0.25%

                      Sensor Mounting

                      Through Hole

                      Media Type

                      Dry Gas

                      Operating Temperature Max

                      110°C

                      Qualification

                      -

                      Operating Pressure Min

                      -2Inch-H2O

                      Supply Voltage Min

                      3VDC

                      Supply Voltage Max

                      3.6VDC

                      Supply Current

                      0.0338µA

                      Sensor Output Type

                      Digital

                      Pressure Port Type

                      Dual Radial Barbed, Same Side

                      Output Interface

                      I2C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      ABP2 Series

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)