1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Supercapacitors
                      5. EDLC - Electric Double Layer Capacitors
                      Print Page

                      PHVL-3R9H474-R

                      SUPERCAPACITOR, 0.47F, 3.9V, RADIAL ROHS COMPLIANT: YES

                      EATON ELECTRONICS PHVL-3R9H474-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoPHVL-3R9H474-R
                      Newark Part No.45AJ6813
                      Product RangePHVL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.630
                      10+$10.100
                      25+$9.090
                      50+$8.220
                      100+$7.940
                      250+$7.660
                      500+$7.210
                      1000+$7.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoPHVL-3R9H474-R
                      Newark Part No.45AJ6813
                      Product RangePHVL Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance0.47F
                      Voltage(DC)3.9V
                      Capacitor TerminalsThrough Hole
                      Capacitance Tolerance-10%, +30%
                      Lead Spacing11.8mm
                      Lifetime @ Temperature5000 hours @ 85°C
                      Capacitor Case / PackageRadial
                      Capacitor MountingThrough Hole
                      ESR0.4ohm
                      Product Diameter-
                      Product Length14mm
                      Product Width17.3mm
                      Product Height9mm
                      Product RangePHVL Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max65°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Capacitance

                      0.47F

                      Capacitor Terminals

                      Through Hole

                      Lead Spacing

                      11.8mm

                      Capacitor Case / Package

                      Radial

                      ESR

                      0.4ohm

                      Product Length

                      14mm

                      Product Height

                      9mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Voltage(DC)

                      3.9V

                      Capacitance Tolerance

                      -10%, +30%

                      Lifetime @ Temperature

                      5000 hours @ 85°C

                      Capacitor Mounting

                      Through Hole

                      Product Diameter

                      -

                      Product Width

                      17.3mm

                      Product Range

                      PHVL Series

                      Operating Temperature Max

                      65°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised