Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064SV-WM
Newark Part No.45AJ5862
Product RangeMCOT128064S
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.890 |
5+ | $41.760 |
12+ | $39.610 |
30+ | $37.410 |
54+ | $35.060 |
102+ | $34.350 |
252+ | $33.310 |
Price for:Each
Minimum: 1
Multiple: 1
$43.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064SV-WM
Newark Part No.45AJ5862
Product RangeMCOT128064S
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size73mm x 41.86mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product RangeMCOT128064S
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Resolution: 128x64
- Module dimensions: 73x41.86x2.01
- Active area: 61.41x30.69mm
- Pixel size: 0.45x0.45mm
- Pixel pitch: 0.48x0.48mm
- Display mode: Passive matrix
- Display colour: Monochrome (White)
- Drive duty: 1/64 Duty
- IC: SSD1309
- Interface: I2C, 4 Wire SPI, 6800, 8080
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Black
Module Size
73mm x 41.86mm
Operating Temperature Max
80°C
Product Range
MCOT128064S
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate