1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7S15-2FTGB196C

                      FPGA, Spartan-7, 100 I/O's, 12800 Logic Cells, 2 Speed Grade, 0 to 85°C, CSBGA-196

                      Date/Lot Code

                      AMD XC7S15-2FTGB196C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7S15-2FTGB196C
                      Newark Part No.45AJ9740
                      Product RangeSpartan-7 XC7S15
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$26.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7S15-2FTGB196C
                      Newark Part No.45AJ9740
                      Product RangeSpartan-7 XC7S15
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells12800Logic Cells
                      IC Case / PackageCSBGA
                      No. of Pins196Pins
                      Speed Grade2
                      No.of User I/Os100I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeSpartan-7 XC7S15
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.05V
                      Core Supply Voltage Min950mV
                      FPGA FamilySpartan-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleCSBGA
                      No. of I/O's100I/O's
                      No. of Logic Blocks12800
                      No. of Macrocells12800Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max628MHz
                      Total RAM Bits360Kbit

                      Product Overview

                      XC7S15-2FTGB196C is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.

                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
                      • 176GMAC/s DSP performance
                      • 800Mb/s memory interface
                      • 1.2V to 3.3V I/O voltage
                      • 12,800 logic cells
                      • 2,000 slices, 150KB max distributed RAM configurable logic blocks (CLBs)
                      • 20 (18KB), 10 (36KB), 360 max (KB) block RAM blocks
                      • CSBGA196 package
                      • Commercial temperature range from 0°C to +85°C

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      CSBGA

                      Speed Grade

                      2

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Spartan-7 XC7S15

                      MSL

                      MSL 3 - 168 hours

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      950mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      100I/O's

                      No. of Macrocells

                      12800Macrocells

                      Operating Frequency Max

                      628MHz

                      No. of Logic Cells

                      12800Logic Cells

                      No. of Pins

                      196Pins

                      No.of User I/Os

                      100I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.05V

                      FPGA Family

                      Spartan-7

                      Logic Case Style

                      CSBGA

                      No. of Logic Blocks

                      12800

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      360Kbit

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code