1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB Adapter Cables
                      Print Page

                      USB2100

                      Smart Cable Assembly, USB to Modular Converter, AX88772C, RJ45 Jack, 5.9"

                      STARTECH USB2100
                      STARTECH USB2100
                      STARTECH USB2100
                      STARTECH USB2100
                      STARTECH USB2100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTARTECH
                      Manufacturer Part NoUSB2100
                      Newark Part No.53AJ1856
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,405 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$40.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTARTECH
                      Manufacturer Part NoUSB2100
                      Newark Part No.53AJ1856
                      Technical Datasheet

                      Data Sheet

                      Networking InterfaceRJ45
                      Conversion TypeUSB to Modular Converter
                      Baud Rate-
                      Converter Connector TypeRJ45 Jack
                      Chip TypeAX88772C
                      Cable Length - Metric149.86mm
                      Cable Length - Imperial5.9"
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Plug and play wired Ethernet network adaptor with a compact, portable design. The adaptor converts a spare USB port into an Ethernet connection for wired network access, making it ideal for computers with no available Ethernet port or adding network access to legacy devices.

                      • Convert an available USB port into a Fast Ethernet connection for wired network access
                      • Supports IEEE 802.1Q VLAN tagging & Wake on LAN (WoL)
                      • Auto MDI/MDI-X and Full Duplex operation
                      • Maximum cable distance: 100m
                      • Powered by the USB connection
                      • 2 Year manufacturer warranty

                      Technical Specifications

                      Networking Interface

                      RJ45

                      Baud Rate

                      -

                      Chip Type

                      AX88772C

                      Cable Length - Imperial

                      5.9"

                      SVHC

                      To Be Advised

                      Conversion Type

                      USB to Modular Converter

                      Converter Connector Type

                      RJ45 Jack

                      Cable Length - Metric

                      149.86mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised