1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - 2.4GHz & Above ISM Band
                      Print Page

                      NRF5340-CLAA-R7

                      RF Transceiver, 2 Mbps, 2.4 GHz, 1.7 V to 5.5 V, -95 dBm, -40 to 105 °C, aQFN-94

                      Date/Lot Code

                      NORDIC SEMICONDUCTOR NRF5340-CLAA-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF5340-CLAA-R7
                      Newark Part No.50AJ5880
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      480 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.550
                      10+$6.410
                      25+$6.270
                      50+$6.140
                      100+$6.000
                      250+$5.860
                      500+$5.720
                      1000+$5.580
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF5340-CLAA-R7
                      Newark Part No.50AJ5880
                      Technical Datasheet

                      Data Sheet

                      Data Rate2Mbps
                      RF / IF Modulation-
                      Frequency Min-
                      Frequency Max2.4GHz
                      Receiving Current3.1mA
                      RF IC Case StyleaQFN
                      No. of Pins94Pins
                      Supply Voltage Min1.7V
                      Supply Voltage Max5.5V
                      Transmitting Current3.4mA
                      Output Power (dBm)3dBm
                      Sensitivity dBm-95dBm
                      RF Transceiver ApplicationsAdvanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Data Rate

                      2Mbps

                      Frequency Min

                      -

                      Receiving Current

                      3.1mA

                      No. of Pins

                      94Pins

                      Supply Voltage Max

                      5.5V

                      Output Power (dBm)

                      3dBm

                      RF Transceiver Applications

                      Advanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 2 - 1 year

                      RF / IF Modulation

                      -

                      Frequency Max

                      2.4GHz

                      RF IC Case Style

                      aQFN

                      Supply Voltage Min

                      1.7V

                      Transmitting Current

                      3.4mA

                      Sensitivity dBm

                      -95dBm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code