1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      CU-622-A

                      Metal Enclosure, Converta, Small, Aluminum, 63.5 mm, 305 mm, 152 mm

                      Date/Lot Code

                      BUD INDUSTRIES CU-622-A
                      BUD INDUSTRIES CU-622-A
                      BUD INDUSTRIES CU-622-A
                      BUD INDUSTRIES CU-622-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoCU-622-A
                      Newark Part No.06M4555
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$30.100
                      5+$27.630
                      10+$25.150
                      25+$24.230
                      50+$23.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoCU-622-A
                      Newark Part No.06M4555
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeSmall
                      Enclosure MaterialAluminum
                      External Height - Metric63.5mm
                      External Width - Metric305mm
                      External Depth - Metric152mm
                      IP Rating-
                      Body ColorNatural
                      NEMA Rating-
                      External Height - Imperial2.5"
                      External Width - Imperial12"
                      External Depth - Imperial6"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CU-622-A is a converta box metal electronics box.

                      • External dimension is 2.5" x 12" x 6", internal dimension is 2.4" x 11.9" x 5.9" (L x W x D)
                      • Components or controls can be mounted to any surface
                      • Made from .050" aluminum

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      63.5mm

                      External Depth - Metric

                      152mm

                      Body Color

                      Natural

                      External Height - Imperial

                      2.5"

                      External Depth - Imperial

                      6"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      Aluminum

                      External Width - Metric

                      305mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      12"

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code