Print Page
Alternative product for your search.
Check specification before ordering.








Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $144.450 |
5+ | $140.860 |
10+ | $137.270 |
25+ | $133.690 |
Price for:Each
Minimum: 1
Multiple: 1
$144.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSC-13101
Newark Part No.06M4821
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric252.7mm
External Width - Metric354mm
External Depth - Metric273mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial10"
External Width - Imperial13.9"
External Depth - Imperial10.75"
Product Range-
Product Overview
SC-13101 is a compucab dual-slope aluminum enclosure. Another best-seller from Bud for good reason: These standard dual-slope enclosures have that custom-designed keyboard styling and, equally important, they can be used for a variety of instruments.
- External dimension is 9.95" x 13.93" x 10.75", internal dimension is 8.49" x 13.75" x 10" (LxWxD)
- Base and side, 0.09inch aluminum
- Back panel and cover, 0.05" aluminum
- Rubber feet furnished
- Maximum visibility, no exposed screws on front panel area
- Knockouts in louvered rear panel
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
252.7mm
External Depth - Metric
273mm
Body Color
Black
External Height - Imperial
10"
External Depth - Imperial
10.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
354mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13.9"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate