Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $113.200 |
5+ | $109.430 |
10+ | $105.670 |
25+ | $101.900 |
50+ | $100.190 |
Price for:Each
Minimum: 1
Multiple: 1
$113.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWA-1542
Newark Part No.06M4886
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric203.2mm
External Width - Metric257mm
External Depth - Metric203mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial8"
External Width - Imperial10.1"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WA-1542 is a portacab electronic enclosure.
- External dimension is 10.12" x 8" x 8", internal dimension is 9.15" x 7.41" x 7.4" (L x W x D)
- 0.05" aluminum
- Front panel recessed .50" and fits contour of cabinet
- Louvered sides
- Welded back has opening
- Four plastic feet furnished
- Designed for bench or portable use
- Light weight, yet strong
- Reinforced flexible metal handle recessed to permit stacking
- Carry handle limited to 25 lb. load capacity
Technical Specifications
Enclosure Type
Small
External Height - Metric
203.2mm
External Depth - Metric
203mm
Body Color
Metallic Grey
External Height - Imperial
8"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
257mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.1"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate