Print Page
Product may not be an exact match for your search



Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN4075C-H182-TL
Newark Part No.53AJ1609
Product RangeInnoSwitch4-CZ
Technical Datasheet
1,943 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.920 |
10+ | $3.750 |
25+ | $3.580 |
50+ | $3.410 |
100+ | $3.240 |
250+ | $3.080 |
500+ | $2.920 |
1000+ | $2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN4075C-H182-TL
Newark Part No.53AJ1609
Product RangeInnoSwitch4-CZ
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max264V
Input Voltage Max264VAC
IC Case / PackageInSOP-24D
AC / DC Converter Case StyleInSOP-24D
No. of Pins17Pins
Power Rating90W
Power Rating Max90W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating750V
Power Switch Current Rating3.2mA
Switching Frequency140kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeInnoSwitch4-CZ
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
264V
IC Case / Package
InSOP-24D
No. of Pins
17Pins
Power Rating Max
90W
Isolation
Isolated
Power Switch Current Rating
3.2mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
264VAC
AC / DC Converter Case Style
InSOP-24D
Power Rating
90W
Topology
Flyback
Power Switch Voltage Rating
750V
Switching Frequency
140kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch4-CZ
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate