1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      3823185000

                      ADAPTER, AC-DC, 18V, 0.88A ROHS COMPLIANT: YES

                      MASCOT 3823185000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMASCOT
                      Manufacturer Part No3823185000
                      Newark Part No.54AJ3143
                      Product Range3823 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$44.390
                      10+$40.450
                      25+$39.500
                      50+$37.690
                      100+$35.670
                      250+$32.480
                      500+$29.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $44.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMASCOT
                      Manufacturer Part No3823185000
                      Newark Part No.54AJ3143
                      Product Range3823 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsMedical
                      No. of Outputs1 Output
                      Output Power Max16W
                      Output Voltage - Output 118VDC
                      Output Current - Output 1880mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Connector2.1mm / 2.5mm Barrel Plug
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC90V AC to 264V AC
                      Product Range3823 Series
                      Plug TypeMains Plug Sold Separately
                      External WidthMains Plug Sold Separately
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Output Power Max

                      16W

                      Output Current - Output 1

                      880mA

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Product Range

                      3823 Series

                      External Width

                      Mains Plug Sold Separately

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      18VDC

                      Output Voltage - Output 2

                      -

                      Output Connector

                      2.1mm / 2.5mm Barrel Plug

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      90V AC to 264V AC

                      Plug Type

                      Mains Plug Sold Separately

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65