New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      DCH-11922

                      Plastic Enclosure, IP65, Multipurpose, ABS, Polycarbonate, 185 mm, 213.1 mm, 104.5 mm, IP65

                      BUD INDUSTRIES DCH-11922
                      BUD INDUSTRIES DCH-11922
                      BUD INDUSTRIES DCH-11922
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoDCH-11922
                      Newark Part No.55W6166
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$49.600
                      5+$45.480
                      10+$41.350
                      25+$35.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoDCH-11922
                      Newark Part No.55W6166
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeMultipurpose
                      Enclosure MaterialABS, Polycarbonate
                      External Height - Metric185mm
                      External Width - Metric213.1mm
                      External Depth - Metric104.5mm
                      IP RatingIP65
                      Body ColorGray
                      NEMA Rating-
                      External Height - Imperial7.3"
                      External Width - Imperial8.4"
                      External Depth - Imperial4.11"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      DCH-11922 is a dual compartment enclosure hinged cover.

                      • External dimension is 7.28" x 8.39" x 4.11", internal dimension is 4.54" x 7.99" x 3.91" (L x W x D)
                      • Dual compartment design, PCB guides provided in upper compartment
                      • Transparent cover allows inspection and readout without breaking seal
                      • Hinged cover allows easy access (left- or right-side hinge)
                      • Cover made of blue tinted polycarbonate (UL 94-HB) plastic
                      • Body made of high-impact ABS plastic
                      • Easy-to-remove knockouts provided on bottom side to accommodate conduit fittings or cable glands
                      • Sealed with durable and oil-resistant silicone sponge gasket
                      • Built-in DIN-rail mounting clips

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      185mm

                      External Depth - Metric

                      104.5mm

                      Body Color

                      Gray

                      External Height - Imperial

                      7.3"

                      External Depth - Imperial

                      4.11"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      ABS, Polycarbonate

                      External Width - Metric

                      213.1mm

                      IP Rating

                      IP65

                      NEMA Rating

                      -

                      External Width - Imperial

                      8.4"

                      Product Range

                      -

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found