1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. Stepper Motors
                      Print Page

                      QSH5718-51-28-101-10K

                      STEPPER MOTOR, HYBRID, 2.8A, 1.01N-M ROHS COMPLIANT: NO

                      TRINAMIC / ANALOG DEVICES QSH5718-51-28-101-10K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoQSH5718-51-28-101-10K
                      Newark Part No.57AJ0333
                      Product RangeQSH5718-x-10k
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$205.450
                      5+$190.410
                      10+$184.210
                      25+$180.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $205.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoQSH5718-51-28-101-10K
                      Newark Part No.57AJ0333
                      Product RangeQSH5718-x-10k
                      Technical Datasheet

                      Data Sheet

                      Stepper Motor TypeSingle Shaft, Hybrid
                      Motor Size56.5mm
                      Coil TypeBipolar
                      Step Angle1.8°
                      Torque Max1.01N-m
                      Current Rating2.8A
                      Voltage Rating Max2.3VDC
                      No. of Wires4
                      External Length51mm
                      Shaft Diameter6.35mm
                      Product RangeQSH5718-x-10k
                      Shaft Length20mm
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Stepper Motor Type

                      Single Shaft, Hybrid

                      Coil Type

                      Bipolar

                      Torque Max

                      1.01N-m

                      Voltage Rating Max

                      2.3VDC

                      External Length

                      51mm

                      Product Range

                      QSH5718-x-10k

                      SVHC

                      No SVHC (16-Jul-2019)

                      Motor Size

                      56.5mm

                      Step Angle

                      1.8°

                      Current Rating

                      2.8A

                      No. of Wires

                      4

                      Shaft Diameter

                      6.35mm

                      Shaft Length

                      20mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (16-Jul-2019)