1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      SI7633DP-T1-GE3

                      MOSFET, P-CH, 20V, 60A, POWERPAK SO ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY SI7633DP-T1-GE3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSI7633DP-T1-GE3
                      Newark Part No.57AJ0466
                      Product RangeTrenchFET
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,166 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.550
                      10+$1.490
                      25+$1.420
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSI7633DP-T1-GE3
                      Newark Part No.57AJ0466
                      Product RangeTrenchFET
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityP Channel
                      Channel TypeP Channel
                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id60A
                      Drain Source On State Resistance0.0027ohm
                      On Resistance Rds(on)0.0027ohm
                      Transistor Case StylePowerPAK SO
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max3V
                      Power Dissipation104W
                      Power Dissipation Pd104W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product RangeTrenchFET
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      P Channel

                      Drain Source Voltage Vds

                      20V

                      Drain Source On State Resistance

                      0.0027ohm

                      Transistor Case Style

                      PowerPAK SO

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      104W

                      No. of Pins

                      8Pins

                      Product Range

                      TrenchFET

                      SVHC

                      Lead (21-Jan-2025)

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      60A

                      On Resistance Rds(on)

                      0.0027ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      3V

                      Power Dissipation Pd

                      104W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SI7633DP-T1-GE3

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code