1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MC21605H6W-SPTLY3.3-V2

                      Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 3.3V, Parallel, English, Japanese

                      MIDAS DISPLAYS MC21605H6W-SPTLY3.3-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC21605H6W-SPTLY3.3-V2
                      Newark Part No.56AJ9996
                      Product RangeMC21605H
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      46 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$21.710
                      10+$20.600
                      25+$20.150
                      90+$18.650
                      135+$17.840
                      270+$16.250
                      540+$15.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC21605H6W-SPTLY3.3-V2
                      Newark Part No.56AJ9996
                      Product RangeMC21605H
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line16 x 2
                      Display AppearanceBlack on Yellow / Green
                      Logic Voltage3.3V
                      Font SetEnglish, Japanese
                      Display ModeTransflective
                      Character Size4.99mm
                      LCD Display TypeSTN
                      Module Size65.5mm x 36.7mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourYellow / Green
                      Product RangeMC21605H
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Character Count x Line

                      16 x 2

                      Logic Voltage

                      3.3V

                      Display Mode

                      Transflective

                      LCD Display Type

                      STN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      MC21605H

                      Display Appearance

                      Black on Yellow / Green

                      Font Set

                      English, Japanese

                      Character Size

                      4.99mm

                      Module Size

                      65.5mm x 36.7mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      Yellow / Green

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)