• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRR1208-331KL

                      POWER INDUCTOR, 330UH, 0.85A, SHIELDED ROHS COMPLIANT: YES

                      Date/Lot Code

                      BOURNS SRR1208-331KL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRR1208-331KL
                      Newark Part No.51AK9425
                      Product RangeSRR1208 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      800 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.799
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRR1208-331KL
                      Newark Part No.51AK9425
                      Product RangeSRR1208 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance330µH
                      RMS Current (Irms)850mA
                      Inductor ConstructionShielded
                      Saturation Current (Isat)1.12A
                      Product RangeSRR1208 Series
                      Power Inductor Case12.7mm x 12.7mm x 8.5mm
                      Inductor Case / Package-
                      DC Resistance Max0.65ohm
                      Inductance Tolerance± 10%
                      Product Length12.7mm
                      Product Width12.7mm
                      Product Height8.5mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      330µH

                      Inductor Construction

                      Shielded

                      Product Range

                      SRR1208 Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 10%

                      Product Width

                      12.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      850mA

                      Saturation Current (Isat)

                      1.12A

                      Power Inductor Case

                      12.7mm x 12.7mm x 8.5mm

                      DC Resistance Max

                      0.65ohm

                      Product Length

                      12.7mm

                      Product Height

                      8.5mm

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Alternatives for SRR1208-331KL

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65