1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      1201-0024

                      POWER SUPPLY, AC-DC, 3-12V, 1.5A ROHS COMPLIANT: YES

                      ANSMANN 1201-0024
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANSMANN
                      Manufacturer Part No1201-0024
                      Newark Part No.58AJ2923
                      Product RangeAPS 1500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$38.920
                      5+$35.940
                      10+$35.090
                      25+$34.530
                      50+$33.200
                      100+$30.520
                      250+$28.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANSMANN
                      Manufacturer Part No1201-0024
                      Newark Part No.58AJ2923
                      Product RangeAPS 1500 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      No. of Outputs1 Output
                      Output Power Max18W
                      Output Voltage - Output 13VDC
                      Output Current - Output 11.5A
                      Output Voltage - Output 24.5VDC
                      Output Current - Output 21.5A
                      Output ConnectorVarious
                      Output Voltage - Output 35VDC
                      Output Current - Output 31.5A
                      Power Supply Output TypeAdjustable
                      Input Voltage VAC100V AC to 240V AC
                      Product RangeAPS 1500 Series
                      Plug TypeEU
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power Max

                      18W

                      Output Current - Output 1

                      1.5A

                      Output Current - Output 2

                      1.5A

                      Output Voltage - Output 3

                      5VDC

                      Power Supply Output Type

                      Adjustable

                      Product Range

                      APS 1500 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      3VDC

                      Output Voltage - Output 2

                      4.5VDC

                      Output Connector

                      Various

                      Output Current - Output 3

                      1.5A

                      Input Voltage VAC

                      100V AC to 240V AC

                      Plug Type

                      EU

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65