1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Print Page

                      MM2040EV

                      PICO Adapter Evaluation Board, RP2040, MCU, BRT EVE Module

                      BRIDGETEK MM2040EV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGETEK
                      Manufacturer Part NoMM2040EV
                      Newark Part No.59AJ2207
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$37.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRIDGETEK
                      Manufacturer Part NoMM2040EV
                      Newark Part No.59AJ2207
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerBridgetek
                      Add-On-Card & Module Type-
                      For Use WithMain MCU To Control a Supported BRT EVE Module
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0+
                      Product Range-
                      Silicon Core NumberRP2040
                      Silicon Family Name-
                      Kit ContentsEVE controller board RP2040
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      MM2040EV PICO adapter board consists of a PICO module which acts as the main MCU to control a supported BRT EVE module as well as the peripheral devices connected through the corresponding connectors. This board features 2x compatible BRT EVE module interfaces through 10 position right angle connector or 2x8-16 position back entry connector. Several male pin header connectors exposed for 2x ADC peripheral interfaces, 2x PWM peripheral interfaces, 1x SPI peripheral interface, 1x UART peripheral interface. It features 1x 2pin-JST connector for DC 5V power supply input or the module could also be powered up through Micro-B USB port on PICO module or by BRT EVE module through the connector interfaces.

                      • Raspberry Pi PICO module mounted on board
                      • 1x Micro-B USB port on PICO module for power, communication & programming
                      • 1x Micro-SD card socket
                      • 2x Stemma QT (QWIIC) I2C peripheral interfaces
                      • 1x hardware RESET button
                      • 4.5V to 5.5V power supply
                      • Operating temperature range from -20 to +85°C
                      • Two 3-position vertical pin header connectors (male) for PWM peripheral interface
                      • Two 4-position 1mm pitch JST connectors (Stemma QT/ QWIIC) for I2C peripheral interface
                      • SPI/DSPI/QSPI, USB interfaces, PCB only no display

                      Technical Specifications

                      Silicon Manufacturer

                      Bridgetek

                      For Use With

                      Main MCU To Control a Supported BRT EVE Module

                      Core Sub-Architecture

                      Cortex-M0+

                      Silicon Core Number

                      RP2040

                      Kit Contents

                      EVE controller board RP2040

                      Add-On-Card & Module Type

                      -

                      Core Architecture

                      ARM

                      Product Range

                      -

                      Silicon Family Name

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jan-2020)