1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Standard Oscillators
                      Print Page

                      X1G0042410020

                      OSC, 125MHZ, LVDS, 3.2MM X 2.5MM ROHS COMPLIANT: YES

                      Date/Lot Code

                      EPSON X1G0042410020
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPSON
                      Manufacturer Part NoX1G0042410020
                      Newark Part No.68AJ2321
                      Product RangeSG3225VAN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEPSON
                      Manufacturer Part NoX1G0042410020
                      Newark Part No.68AJ2321
                      Product RangeSG3225VAN
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom125MHz
                      Frequency Stability + / --
                      Oscillator CaseSMD, 3.2mm x 2.5mm
                      Supply Voltage Nom3.3V
                      Product RangeSG3225VAN
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Oscillator Output CompatibilityLVDS
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Frequency Nom

                      125MHz

                      Oscillator Case

                      SMD, 3.2mm x 2.5mm

                      Product Range

                      SG3225VAN

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Frequency Stability + / -

                      -

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Min

                      -40°C

                      Oscillator Output Compatibility

                      LVDS

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code