1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      RA201-21FA

                      Beacon / Sounder, Rotating, Rotating, 115mm Dia., Single, 95dB, 24VDC, IP65 RoHS Compliant: Yes

                      MOFLASH SIGNALLING RA201-21FA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoRA201-21FA
                      Newark Part No.71C0906
                      Product RangeRA201/200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$150.630
                      5+$135.150
                      10+$125.910
                      25+$110.360
                      50+$99.810
                      100+$93.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $150.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoRA201-21FA
                      Newark Part No.71C0906
                      Product RangeRA201/200 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC24VDC
                      Module Lens Colour-
                      Visual Signal TypeRotating
                      TonesSingle
                      IP / NEMA RatingIP65
                      Sound Pressure Level (SPL)85dB
                      Lens Diameter115mm
                      External Height205mm
                      Connection Type-
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product RangeRA201/200 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Module Lens Colour

                      -

                      Tones

                      Single

                      Sound Pressure Level (SPL)

                      85dB

                      External Height

                      205mm

                      Operating Temperature Min

                      -10°C

                      Product Range

                      RA201/200 Series

                      Supply Voltage VDC

                      24VDC

                      Visual Signal Type

                      Rotating

                      IP / NEMA Rating

                      IP65

                      Lens Diameter

                      115mm

                      Connection Type

                      -

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)