1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      Print Page

                      TEP 100-1213-CMF

                      DC-DC CONVERTER, 15V, 6.7A ROHS COMPLIANT: YES

                      TRACO POWER TEP 100-1213-CMF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEP 100-1213-CMF
                      Newark Part No.86AK7857
                      Product RangeTEP 100CMF Series
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$315.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $315.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEP 100-1213-CMF
                      Newark Part No.86AK7857
                      Product RangeTEP 100CMF Series
                      Power Supply ApplicationsITE
                      DC / DC Converter TypeModule
                      Input Ratio2:1
                      Output Power Max100W
                      No. of Outputs1 Output
                      Output Voltage - Output 115V
                      Output Current - Output 16.7A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage2.25kV
                      Input Voltage DC Nom12V
                      DC / DC Converter Output TypeFixed, Adjustable
                      Width61mm
                      Height40.5mm
                      Depth85mm
                      Input Voltage DC Min9V
                      Input Voltage DC Max18V
                      Product RangeTEP 100CMF Series
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      6.7A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      2.25kV

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Height

                      40.5mm

                      Input Voltage DC Min

                      9V

                      Product Range

                      TEP 100CMF Series

                      DC / DC Converter Type

                      Module

                      Output Power Max

                      100W

                      Output Voltage - Output 1

                      15V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      12V

                      Width

                      61mm

                      Depth

                      85mm

                      Input Voltage DC Max

                      18V

                      SVHC

                      No SVHC (16-Jul-2019)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65