1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensor ICs
                      Print Page

                      GO 20-SME

                      Current Sensor, 20A, SOIC, 8 Pins

                      LEM GO 20-SME
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoGO 20-SME
                      Newark Part No.73AJ6029
                      Product RangeGO-SME
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,324 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.770
                      10+$5.260
                      25+$4.730
                      50+$4.450
                      100+$4.090
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoGO 20-SME
                      Newark Part No.73AJ6029
                      Product RangeGO-SME
                      Technical Datasheet

                      Data Sheet

                      Quiescent Current-
                      Bandwidth300kHz
                      Current Sense Direction-
                      Accuracy-
                      Measured Current-
                      Sensor Case StyleSOIC
                      Sensor Case / PackageSOIC
                      No. of Pins8Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Isolation Voltage-
                      Sensor IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeGO-SME
                      QualificationAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      GO 20-SME is a GO-SME series, LEM-integrated current transducer solution designed to measure AC and DC currents in both industrial and automotive applications. The differential sensing technique allows the transducer to reject an external field coming from a noisy environment. Proprietary stress and temperature compensation algorithms are implemented in order to achieve very good accuracy over a wide temperature range. The primary conductor (pins 1 to 4) has a very low electrical resistance of 0.9mohm (typical), which enables excellent performance and low power losses. It is approved by IEC 61800-5-1: 2007, IEC 62109-1: 2010, IEC 62368-1:2018 (supersedes IEC 60950-1: 2005), UL 1577: 2014, UL 62368: 2019 standards. Applications include small drives, HVAC inverters, appliances, solar inverters, E-bikes, automotive & industry qualified.

                      • ±50A max current measurement range
                      • ±20A RMS nominal current, 5V supply voltage
                      • No magnetic hysteresis, 1% total error over temperature
                      • Insulated test voltage 2400V RMS, AEC-Q-100 Grade 1
                      • 300KHz typ -3dB bandwidth at (TA = 25°C)
                      • 0.9mohm typ primary resistance at TA = 25 °C
                      • Output leakage current is 2µA typ at (TA = 25°C)
                      • Temperature coefficient of Uref is -170ppm/K typ at (-40°C to +125°C)
                      • Temperature range from -40°C to 125°C
                      • SOIC-8 package

                      Technical Specifications

                      Quiescent Current

                      -

                      Current Sense Direction

                      -

                      Measured Current

                      -

                      Sensor Case / Package

                      SOIC

                      Supply Voltage Min

                      4.5V

                      Isolation Voltage

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      GO-SME

                      MSL

                      MSL 3 - 168 hours

                      Bandwidth

                      300kHz

                      Accuracy

                      -

                      Sensor Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Sensor IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)