1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensor ICs
                      Print Page

                      HMSR 10-SMS

                      Current Sensor, 10A, SOIC, 10 Pins

                      LEM HMSR 10-SMS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoHMSR 10-SMS
                      Newark Part No.73AJ6517
                      Product RangeHMSR-SMS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      401 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.060
                      10+$7.430
                      25+$6.800
                      50+$6.220
                      100+$5.770
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoHMSR 10-SMS
                      Newark Part No.73AJ6517
                      Product RangeHMSR-SMS
                      Technical Datasheet

                      Data Sheet

                      Quiescent Current-
                      Current Sense Direction-
                      Bandwidth300kHz
                      Accuracy-
                      Measured Current-
                      Sensor Case / PackageSOIC
                      Sensor Case StyleSOIC
                      No. of Pins10Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Isolation Voltage-
                      Sensor IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeHMSR-SMS
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      HMSR 10-SMS is a HMSR-SMS series, new generation of high insulated integrated current sensor. It provides a robust, compact and very accurate solution for measuring DC and AC currents in all highly demanding, switching power applications for commercial, industrial. HMSR is a micro core based open loop sensor with a reinforced insulation and overcurrent detections (user configurable and factory set). It features make the device suitable for high voltage applications requiring high precision and strong immunity against external field. The primary conductor (pins 1 and 8) has very low electrical resistance and dedicated pads designed to withstand against high surge currents such as lightning strikes. HMSR is measuring the magnetic field generated by the current flowing in the copper primary path of the device. It is approved by IEC 61800-5-1: 2007, IEC 62109-1: 2010, IEC 60950-1: 2005 standards. Applications include small drives, HVAC inverters, appliances, solar inverters.

                      • Open loop multi-range current transducer, voltage output
                      • Double overcurrent detection, +5V single power supply
                      • Galvanic separation between primary and secondary, low power consumption
                      • Compact design for surface mount PCB mounting, factory calibrated
                      • High bandwidth, very low loss magnetic core, reinforced insulation capability
                      • High resolution, high immunity to external interference
                      • Primary nominal current is 10A typical at (TA = 25°C)
                      • 300KHz typ -3dB bandwidth at (TA = 25°C)
                      • Sensitivity error is 0.75% maximum at (TA = 25°C)
                      • Ambient operating temperature range from -40°C to 125°C

                      Technical Specifications

                      Quiescent Current

                      -

                      Bandwidth

                      300kHz

                      Measured Current

                      -

                      Sensor Case Style

                      SOIC

                      Supply Voltage Min

                      4.5V

                      Isolation Voltage

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HMSR-SMS

                      SVHC

                      No SVHC (27-Jun-2024)

                      Current Sense Direction

                      -

                      Accuracy

                      -

                      Sensor Case / Package

                      SOIC

                      No. of Pins

                      10Pins

                      Supply Voltage Max

                      5.5V

                      Sensor IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)