1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      SFM3200-250

                      FLOW SENSOR, -100TO 250LPM, 10TO 50DEG C ROHS COMPLIANT: YES

                      SENSIRION SFM3200-250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSFM3200-250
                      Newark Part No.74AJ1957
                      Product RangeCMOSens SFM3200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$154.980
                      5+$148.160
                      10+$141.340
                      25+$136.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $154.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSFM3200-250
                      Newark Part No.74AJ1957
                      Product RangeCMOSens SFM3200 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlow Sensor
                      Flow Rate Min-100l/min
                      Flow Rate Max250l/min
                      Operating Pressure Min0.6bar
                      Operating Pressure Max1.07bar
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Accuracy± 10%
                      Media TypeAir, Nitrogen, Oxygen
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor MountingIn-Line
                      Operating Temperature Min10°C
                      Operating Temperature Max50°C
                      Product RangeCMOSens SFM3200 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Sensor Type

                      Flow Sensor

                      Flow Rate Max

                      250l/min

                      Operating Pressure Max

                      1.07bar

                      Supply Voltage Max

                      5.25V

                      Media Type

                      Air, Nitrogen, Oxygen

                      Process Connection Type

                      -

                      Sensor Mounting

                      In-Line

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (12-Jan-2017)

                      Flow Rate Min

                      -100l/min

                      Operating Pressure Min

                      0.6bar

                      Supply Voltage Min

                      4.75V

                      Accuracy

                      ± 10%

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      10°C

                      Product Range

                      CMOSens SFM3200 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)