Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoABS 80-4N
Newark Part No.76AJ3536
Product RangeABS-N Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $324.230 |
Price for:Each
Minimum: 1
Multiple: 1
$324.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoABS 80-4N
Newark Part No.76AJ3536
Product RangeABS-N Series
Technical Datasheet
Balance / Scale TypeAnalytical
Load Weight Max82g
Resolution (g)0.1mg
Product RangeABS-N Series
Product Overview
Bestseller in analytical balances with high-quality single-cell weighing system also with EC type approval [M].
- Function: counting, save totals, percentage determination, standby, weighing with tolerance range
- 110V to 230VAC input voltage, mains adapter external and EURO CH UK US adapter included
- 1400cm display digit height, 82000 counting resolution, external calibration adjustment options
- Plastic casing material
- Adjusting program CAL for quick setting of the balance accuracy using an external test weight
- Fully automatic manufactured weighing cell from one piece of material
- Stable temperature behaviour
- Short stabilisation time: steady weight values within approx. 3sec under laboratory conditions
- Shock proof construction, high corner load performance
- Protective working cover included with delivery
Technical Specifications
Balance / Scale Type
Analytical
Resolution (g)
0.1mg
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
82g
Product Range
ABS-N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate