1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      4600Z

                      AC Axial Fan, 115V, Square, 119 mm, 38 mm, Sleeve Bearing, 105.9 CFM

                      EBM-PAPST 4600Z
                      EBM-PAPST 4600Z
                      EBM-PAPST 4600Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No4600Z
                      Newark Part No.86K9860
                      Product Range4000Z Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      117 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$76.080
                      5+$74.350
                      10+$72.620
                      25+$69.150
                      50+$65.680
                      100+$62.220
                      250+$58.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $76.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No4600Z
                      Newark Part No.86K9860
                      Product Range4000Z Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeSquare
                      Fan Frame Size119mm
                      External Depth38mm
                      Bearing TypeSleeve Bearing
                      Air Flow - CFM105.9CFM
                      Noise Rating45dBA
                      Power Rating18W
                      Rated Speed3100rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min2.97m³/min
                      Product Range4000Z Series
                      SVHCLead

                      Product Overview

                      • High cooling performance fans with internal rotor shaded-pole motor
                      • Overload protected using impedance protection
                      • Connection by lead or pin - Pin connection requires connecting lead
                      • Approved to VDE, CSA and CE. UL Recognised

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      119mm

                      Bearing Type

                      Sleeve Bearing

                      Noise Rating

                      45dBA

                      Rated Speed

                      3100rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      2.97m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      105.9CFM

                      Power Rating

                      18W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      4000Z Series

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for 4600Z

                      8 Products Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead